• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 90725-25 Hose tail Grey PG21 Straight 25 pc(s)

Image similar
Product type
Hose tail
Content
25 pc(s)
Material
Polypropylene
Factory colour
Grey
Angled
Straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Threaded hose connection

Our service for you

Technical specifications

  • Protection class: IP54
Product type

Hose tail

Content

25 pc(s)

Factory colour

Grey

Material

Polypropylene

Angled

Straight

Compatible with

S sleeving

S-PU sleeving

K sleeving

Suitable for diameters

27.00 mm

External thread

PG21

Max. temperature

+110 °C

Min. temperature

-10 °C

Manufacturer part #

90725-25

RoHS-compliant

Yes

Type

90725-25

Documents & Downloads

Datasheet

Datasheet 3163903 HELU 90725-25 Hose tail Grey PG21 Straight 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3163903 HELU 90725-25 Hose tail Grey PG21 Straight 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.