• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 908479 CV M Hose tail Silver M50 Straight 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Hose tail
Content
1 pc(s)
Material
Brass (Ni-plated)
Conduit features
halogen-free
Factory colour
Silver
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 36.99 / piece)
€ 73.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Threaded hose connection

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Protection class IP67
Product type

Hose tail

Content

1 pc(s)

Factory colour

Silver

Material

Brass (Ni-plated)

Angled

Straight

Conduit features

halogen-free

Compatible with

Sleeving

Suitable for diameters

40.30 mm

External thread

M50

Max. temperature

+105 °C

Min. temperature

-45 °C

Manufacturer part #

908479

Certification marks

UL, CSA, EAC

RoHS-compliant

Yes

Type

CV M

Documents & Downloads

Datasheet

Datasheet 1643948 HELU 908479 CV M Hose tail Silver M50 Straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1643948 HELU 908479 CV M Hose tail Silver M50 Straight 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)