• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 91065-1000 TY242MX Cable tie 204 mm 3.6 mm Metal latch, UV-proof 1000 pc(s)

Product type
Cable tie
Content
1000 pc(s)
Cable tie length
204 mm
Cable tie width
3.6 mm
Cable tie features
Metal latch
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Helukabel cable binder steel nose lock TY242MX

Our service for you

Technical specifications

Dim

(L x W) 204 mm x 3.6 mm

Product type

Cable tie

Content

1000 pc(s)

Cable tie length

204 mm

Cable tie width

3.6 mm

Cable tie features

Metal latch

UV-proof

Max. temperature

+105 °C

Min. temperature

-60 °C

Halogen-free

Yes

Material

Polyamide

Max. bundle diameter

50 mm

Manufacturer part #

91065-1000

Minimum holding force

180 N

Width

3.6 mm

Length

204 mm

RoHS-compliant

Yes

Type

TY242MX

Documents & Downloads

Datasheet

Datasheet 2826257 HELU 91065-1000 TY242MX Cable tie 204 mm 3.6 mm Metal latch, UV-proof 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 2826257 HELU 91065-1000 TY242MX Cable tie 204 mm 3.6 mm Metal latch, UV-proof 1000 pc(s)

Description

Flammability according to UL 94 V2. Cable ties with steel nose lock made of corrosion-resistant, non-magnetic steel. This technology provides the Binder with excellent binding characteristics even under most difficult conditions such as heat, cold, humidity, etc. and is insensitive to vibrations and external influences.

This text is machine translated.