• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 920155 HELUcond PA6-S Conduit Black 4.50 mm 100 m

Image similar
Product type
Conduit
Content
100 m
Material
Polyamide 6
Conduit features
halogen-free
acid-resistant
Grease-resistant
Base-resistant
Oil-resistant
Fuel-resistant
Inside diameter
4.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.64)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

HELU 920155 HELUcond PA6-S Conduit Black 4.50 mm 100 m

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Conduit

Content

100 m

Factory colour

Black

Material

Polyamide 6

Conduit features

halogen-free

acid-resistant

Grease-resistant

Base-resistant

Oil-resistant

Fuel-resistant

Compatible with

HELUquick

Suitable for diameters

4.50 mm

Inside diameter

4.50 mm

Outside Ø

7.10 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Length

100 m

Fire protection properties

UL94 V2.

Manufacturer part #

920155

RoHS-compliant

Yes

Type

HELUcond PA6-S

Documents & Downloads

Datasheet

Datasheet 1642856 HELU 920155 HELUcond PA6-S Conduit Black 4.50 mm 100 m

User & Safety Instructions

User & Safety Instructions 1642856 HELU 920155 HELUcond PA6-S Conduit Black 4.50 mm 100 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)