• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593434 TC-BGR16P203 Conduit Grey 10.70 mm Sold per metre

Product type
Conduit
Content
Sold per metre
Material
Polyethylene (PE)
Conduit features
halogen-free
Inside diameter
10.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

614 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.68 / piece)
€ 1.69
-60 %
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Cable protection hose

Our service for you

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Grey

Material

Polyethylene (PE)

Conduit features

halogen-free

Inside diameter

10.70 mm

Outside Ø

16 mm

Max. temperature

75 °C

Min. temperature

0 °C

Bend radius

7 cm

Manufacturer part #

1593434

RoHS-compliant

Yes

Type

TC-BGR16P203

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1593434 TRU COMPONENTS 1593434 TC-BGR16P203 Conduit Grey 10.70 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 1593434 TRU COMPONENTS 1593434 TC-BGR16P203 Conduit Grey 10.70 mm Sold per metre

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)