Image similar

Hose tail
1 pc(s)
Grey
Polyamide 6
90-degree
halogen-free
acid-resistant
Grease-resistant
Base-resistant
Oil-resistant
Fuel-resistant
HELUcond
21.00 mm
M25
+110 °C
-40 °C
77.5 mm
920426
Yes
HSSV IP68 90° M
Datasheet 1643243 HELU 920426 HSSV IP68 90° M Hose tail Grey M25 90-degree 1 pc(s)
User & Safety Instructions 1643243 HELU 920426 HSSV IP68 90° M Hose tail Grey M25 90-degree 1 pc(s)
The necessary accessories are required to use the article as described.