
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Cable gland HT
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Silver-grey (RAL 7001)
- External thread
M40
- Material
Polyamide
- Clamp Ø
19 mm
- Terminal Ø (max.)
28 mm
- Thread length
10 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
46 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
93928
- Type
HELUTOP® HT
Documents & Downloads
Datasheet
Datasheet 1409571 HELU 93928 Cable gland M40 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1409571 HELU 93928 Cable gland M40 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
Hints
Kindly order the suitable counternut separately.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.04*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























