• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 96450 EEK PG M Sleeve Grey 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Sleeve
Content
1 pc(s)
Material
PVC
Factory colour
Grey
Compatible with
K sleeving
S sleeving
S-PU sleeving
Datasheet (PDF)
Dispatches on Wed 18 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 1.59 / piece)
€ 79.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inner sleeve

Our service for you

Technical specifications

Product type

Sleeve

Content

1 pc(s)

Factory colour

Grey

Material

PVC

Compatible with

K sleeving

S sleeving

S-PU sleeving

Suitable for diameters

19.00 mm

Max. temperature

+100 °C

Min. temperature

-25 °C

Manufacturer part #

96450

RoHS-compliant

Yes

Type

EEK PG M

Documents & Downloads

Datasheet

Datasheet 1643829 HELU 96450 EEK PG M Sleeve Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1643829 HELU 96450 EEK PG M Sleeve Grey 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)