• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 98226 US PG Hose tail PG11 Straight 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Hose tail
Content
1 pc(s)
Material
Brass (Ni-plated)
Brass
Angled
Straight
Compatible with
SPR-PVC-AS sleeving
SPR-PU-AS sleeving
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 13.99 / piece)
€ 26.99
-48 %
€ 699.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Threaded hose connection

Our service for you

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Material

Brass (Ni-plated)

Brass

Angled

Straight

Compatible with

SPR-PVC-AS sleeving

SPR-PU-AS sleeving

Suitable for diameters

17.00 mm

External thread

PG11

Max. temperature

+100 °C

Min. temperature

-25 °C

Manufacturer part #

98226

RoHS-compliant

Yes

Type

US PG

Documents & Downloads

Datasheet

Datasheet 1643713 HELU 98226 US PG Hose tail PG11 Straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1643713 HELU 98226 US PG Hose tail PG11 Straight 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)