• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 99319 Cable gland PG48 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Image similar
Product type
Cable gland
External thread
PG48
Material
Polyamide
Clamp Ø
34 mm
Terminal Ø (max.)
44 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 4.29 / piece)
€ 42.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Cable gland HT

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Silver-grey (RAL 7001)

External thread

PG48

Material

Polyamide

Clamp Ø

34 mm

Terminal Ø (max.)

44 mm

Thread length

14 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69K

Spanner size

65 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

99319

Type

HELUTOP HT PG

Documents & Downloads

Datasheet

Datasheet 1409626 HELU 99319 Cable gland PG48 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1409626 HELU 99319 Cable gland PG48 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Description

Hints

Kindly order the suitable counternut separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.15€ 60.90*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)