With Aufmaster you completely eliminate the paper management on construction sites and determine cable lengths in rope winches. Digitize your stock and inventory with the AM1 cable length meter and the free Aufmaster APP, avoid faulty documentation and speed up the progress of each construction site or inventory.
This text is machine translated.
Features
Cable and line lengths can be measured between 10 and 1500 m. The evaluation of all data is done via an existing Android device (at least Android 7
Scope of delivery
Knife device with connection cable in cardboard box
2 connection terminals up to 4 mm²
Charging cable USB-C, 1 m
Manual German/English, quick start guide
System requirements
At least Android 7
Description
With Aufmaster you completely eliminate the paper management on construction sites and determine cable lengths in rope winches. Digitize your stock and inventory with the AM1 cable length meter and the free Aufmaster APP, avoid faulty documentation and speed up the progress of each construction site or inventory.
This text is machine translated.
Features
Cable and line lengths can be measured between 10 and 1500 m. The evaluation of all data is done via an existing Android device (at least Android 7
Scope of delivery
Knife device with connection cable in cardboard box