• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU MESSBOI 10 HAT Cable length gauge Cable Ø range: 1 - 15 mm

Product type
Cable length gauge
Cable Ø up to
1 mm
Cable Ø (max.)
15 mm
Cable Ø range
1 - 15 mm
Length
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Measurement range 1 - 15 mm
  • Counter: 9999.99 m with reset button
Product type

Cable length gauge

Cable Ø up to

1 mm

Cable Ø (max.)

15 mm

Cable Ø range

1 - 15 mm

Length

250 mm

Width

110 mm

Height

250 mm

Dim

(L x W x H) 250 x 110 x 250 mm

Weight

1.00 kg

Documents & Downloads

Datasheet

Datasheet 2197124 HELU MESSBOI 10 HAT Cable length gauge Cable Ø range: 1 - 15 mm

User & Safety Instructions

User & Safety Instructions 2197124 HELU MESSBOI 10 HAT Cable length gauge Cable Ø range: 1 - 15 mm

Description

The length measuring device is suitable for measuring the length of winding goods such as cables and wires. With handle.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)