• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU Connection cable 4 G 4 mm² Blue 11018154-100 100 m

Product type
Connection cable
No. of leads
4 G
Cross section (each core)
4 mm²
Outside Ø
11.9 mm
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Helukabel AQUATIC-750-BLUE 4G4

  • Immersion depth up to 600 m.Resistant to drinking waterSafe to use waterSalt Water ResistantChlorine water resistantApproved according to DVGW standard W 270Approved according to WRAS

Technical specifications

  • Weight 241 kg/km
Product type

Connection cable

No. of leads

4 G

Content

100 m

Cross section (each core)

4 mm²

Cable features

Unshielded

incl. PG

Outside Ø

11.9 mm

Wire ID code

DIN VDE 0293/ 308

Type

AQUATIC-750-BLUE 4G4

Bend radius (no. of ODs for fixed installation)

5

Halogen-free

No

Manufacturer part #

11018154-100

Factory colour

Blue

Insulation material

PVC

Insulation

Networked special compound

Core layout

Blank copper, fine-wired according to VDE 0295, class 5

Max. length sold by the metre

100 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Certification marks

DVGW STANDARD W 270; WRAS

Cross section

4 G 4 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

AQUATIC-750-BLUE 4G4

Documents & Downloads

Datasheet

Datasheet 2825728 HELU Connection cable 4 G 4 mm² Blue 11018154-100 100 m

User & Safety Instructions

User & Safety Instructions 2825728 HELU Connection cable 4 G 4 mm² Blue 11018154-100 100 m

Description

Special cable with DVGW certification for continuous use in water

This text is machine translated.