Image similar
Flexible cable
2 x
500 m
0.75 mm²
Flame-retardant
H05VV-F
6.45 mm
Yes
DIN VDE 0293
4
7.5
No
29450-500
Black
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
2000 V
2 x 0.75 mm²
Yes
No
+70 °C
-5 °C
+70 °C
-40 °C
29450-500
Datasheet 3042447 HELU H05VV-F Flexible cable 2 x 0.75 mm² Black 29450-500 500 m
User & Safety Instructions 3042447 HELU H05VV-F Flexible cable 2 x 0.75 mm² Black 29450-500 500 m
The necessary accessories are required to use the article as described.