Image similar
Flexible cable
5 G
500 m
1.5 mm²
Flame-retardant
H05VV-F
11.60 mm
Yes
DIN VDE 0293
7.5
10
No
29472-500
Black
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
2000 V
5 G 1.5 mm²
Yes
No
+70 °C
-5 °C
+70 °C
-40 °C
29472-500
Datasheet 3041618 HELU H05VV-F Flexible cable 5 G 1.5 mm² Black 29472-500 500 m
User & Safety Instructions 3041618 HELU H05VV-F Flexible cable 5 G 1.5 mm² Black 29472-500 500 m
The necessary accessories are required to use the article as described.