Image similar
Control lead
2 x
100 m
1.5 mm²
Oil-resistant
incl. graduation (metres)
Flexible
Flame-retardant
H05VV5-F
8.60 mm
Yes
DIN VDE 0293
4
12.5
No
13120-100
Grey
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
100 m
No
500 V
300 V
Yes
2 x 1.5 mm²
Yes
No
+70 °C
-5 °C
+70 °C
-40 °C
13120-100
Datasheet 3163972 HELU H05VV5-F Control lead 2 x 1.5 mm² Grey 13120-100 100 m
User & Safety Instructions 3163972 HELU H05VV5-F Control lead 2 x 1.5 mm² Grey 13120-100 100 m
The necessary accessories are required to use the article as described.