• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU HELUPOWER® 1000 RV-K Connection cable 3 G 1.5 mm² Black 11003800 100 m

Product type
Connection cable
No. of leads
3 G
Cross section (each core)
1.5 mm²
Cable type
HELUPOWER® 1000 RV-K
Outside Ø
9 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connection cable

No. of leads

3 G

Content

100 m

Cross section (each core)

1.5 mm²

Cable features

Colour-coded

Flame-retardant

Common shield

highly flexible

incl. graduation (metres)

Oil-resistant

Cable type

HELUPOWER® 1000 RV-K

Outside Ø

9 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

25

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

11003800

Factory colour

Black

Insulation material

PVC

Insulation

Special rubber

Core layout

Plain CU conductors, DIN VDE 0295, Cl. 5

Material (details)

Special rubber

Max. length sold by the metre

100 m

Sold per metre

No

Nominal voltage

600 V

Nominal voltage U0

1000 V

Test voltage

4000

Cross section

3 G 1.5 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

HELUPOWER® 1000 RV-K

Twisted pair cabling (part 1)

No (0)

Shielded

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197105 HELU HELUPOWER® 1000 RV-K Connection cable 3 G 1.5 mm² Black 11003800 100 m