Connection cable
1 x
500 m
1.5 mm²
Unshielded
HELUPOWER AQUATIC-750-BLUE
4.3 mm
DIN VDE 0293/ 308
AQUATIC-750-BLUE 1x1.5
5
No
11018128-500
Blue
PVC
Networked special compound
Blank copper, fine-wired according to VDE 0295, class 5
500 m
750 V
450 V
DVGW STANDARD W 270; WRAS
1 x 1.5 mm²
Yes
+50 °C
-25 °C
+80 °C
-40 °C
AQUATIC-750-BLUE 1x1,5
Datasheet 2826300 HELU HELUPOWER AQUATIC-750-BLUE Connection cable 1 x 1.5 mm² Blue 11018128-500 500 m
User & Safety Instructions 2826300 HELU HELUPOWER AQUATIC-750-BLUE Connection cable 1 x 1.5 mm² Blue 11018128-500 500 m
The necessary accessories are required to use the article as described.