• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU HELUTHERM® 120 High-temperature cable 3 G 1.5 mm² Black 24031-500 500 m

Image similar
Product type
High-temperature cable
No. of leads
3 G
Cross section (each core)
1.5 mm²
Cable type
HELUTHERM® 120
Outside Ø
7.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

High-temperature cable

No. of leads

3 G

Content

500 m

Cross section (each core)

1.5 mm²

Cable features

Heat-resistant

Flame-retardant

Flexible

Cable type

HELUTHERM® 120

Outside Ø

7.80 mm

Packaged

Yes

Wire ID code

DIN VDE 0293/ 308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

No

Manufacturer part #

24031-500

Factory colour

Black

Insulation material

PVC

Core layout

Cu-strand blank, according to
DIN VDE 0295 Class 5, fine strands, BS 6360 Class 5, IEC 60228 Class 5

Sold per metre

No

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

2000 V

Cross section

3 G 1.5 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-30 °C

Type

24031-500

Documents & Downloads

Datasheet

Datasheet 3041904 HELU HELUTHERM® 120 High-temperature cable 3 G 1.5 mm² Black 24031-500 500 m

User & Safety Instructions

User & Safety Instructions 3041904 HELU HELUTHERM® 120 High-temperature cable 3 G 1.5 mm² Black 24031-500 500 m