Image similar
Hybrid lead
2 x
100 m
10 mm²
UV-resistant
weatherproof
germ-resistant
Ammonia resistant
Mud resistant
Abrasion resistant
Flame-retardant
Unshielded
2.50 mm²
2 x
ISOBUS PUR
15.30 mm
red/black, red/black, red/yellow/black/green
6
12
No
17001250
Black
TPU
Plain copper, class 5 according to DIN EN 60228
500 V
300 V
2000 V
2 x 10 mm² + 2 x 2.50 mm²
+85 °C
-20 °C
+85 °C
-40 °C
17001250
User & Safety Instructions 2469806 HELU ISOBUS PUR Hybrid lead 2 x 10 mm² + 2 x 2.50 mm² Black 17001250 100 m
The necessary accessories are required to use the article as described.