Image similar
Control lead
5 G
500 m
0.75 mm²
Flexible
Colour-coded
Oil-resistant
chemical-resistant
Suitable for drag chains
High flexural strength
JB-500
6.90 mm
Yes
Colour, wire identification according to JB/OB color code
4
7.5
No
11031-500
Grey
PVC
Special PVC
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand
PVC
No
500 V
300 V
No
4000 V
5 G 0.75 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
11031-500
User & Safety Instructions 3042223 HELU JB-500 Control lead 5 G 0.75 mm² Grey 11031-500 500 m
The necessary accessories are required to use the article as described.