Image similar


Control lead
5 G
100 m
6 mm²
Flexible
JZ-500
14.50 mm
Yes
Wire identification according to DIN VDE 0293 black wires with consecutive white digit Imprint
4
7.5
No
10149
Grey (RAL 7001)
PVC
Special PVC
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 31
500 m
No
500 V
300 V
Yes
4000 V
5 G 6 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
JZ-500
Datasheet 1553880 HELU JZ-500 Control lead 5 G 6 mm² Grey (RAL 7001) 10149 100 m
User & Safety Instructions 1553880 HELU JZ-500 Control lead 5 G 6 mm² Grey (RAL 7001) 10149 100 m
The necessary accessories are required to use the article as described.