• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU JZ-500 Control lead 7 G 0.50 mm² Grey 11205-100 100 m

Product type
Control lead
No. of leads
7 G
Cross section (each core)
0.50 mm²
Cable type
JZ-500
Outside Ø
6.70 mm
EAN:
Part number:
Item no:
Unavailable

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Feature: Hard to burn
Product type

Control lead

No. of leads

7 G

Content

100 m

Cross section (each core)

0.50 mm²

Cable features

Halogen-free

Flame-retardant

incl. graduation (metres)

Oil-resistant

Flexible

Cable type

JZ-500

Outside Ø

6.70 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

12.5

Halogen-free

Yes

Manufacturer part #

11205-100

Factory colour

Grey

Insulation material

Polymer

Core layout

Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

7 G 0.50 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Type

11205-100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045796 HELU JZ-500 Control lead 7 G 0.50 mm² Grey 11205-100 100 m