Image similar
Control lead
4 x
500 m
1.5 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Flexible
Halogen-free
JZ-500 HMH
9.60 mm
Yes
DIN VDE 0293
4
7.5
Yes
12763-500
Black
Polymer
others
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
Halogen-free TM7 polymer
No
1000 V
600 V
Yes
4 x 1.5 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
12763-500
Datasheet 3041551 HELU JZ-500 HMH Control lead 4 x 1.5 mm² Black 12763-500 500 m
User & Safety Instructions 3041551 HELU JZ-500 HMH Control lead 4 x 1.5 mm² Black 12763-500 500 m
The necessary accessories are required to use the article as described.