Image similar
Control lead
3 G
500 m
0.50 mm²
incl. graduation (metres)
Flame-retardant
Charpy impact tested
UV-resistant
Ozone-resistant
JZ-500 PUR
5.10 mm
Yes
DIN VDE 0293
5
10
No
23315-500
Grey
PUR
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
3 G 0.50 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
23315-500
Datasheet 3040828 HELU JZ-500 PUR Control lead 3 G 0.50 mm² Grey 23315-500 500 m
User & Safety Instructions 3040828 HELU JZ-500 PUR Control lead 3 G 0.50 mm² Grey 23315-500 500 m
The necessary accessories are required to use the article as described.