Image similar
Control lead
3 G
500 m
2.5 mm²
incl. graduation (metres)
UV-resistant
Ozone-resistant
Charpy impact tested
JZ-500 PUR
8.30 mm
Yes
DIN VDE 0293
4
7.5
No
23374-500
Grey
PUR
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
3 G 2.5 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
23374-500
Datasheet 3041731 HELU JZ-500 PUR Control lead 3 G 2.5 mm² Grey 23374-500 500 m
User & Safety Instructions 3041731 HELU JZ-500 PUR Control lead 3 G 2.5 mm² Grey 23374-500 500 m
The necessary accessories are required to use the article as described.