Image similar
Control lead
7 G
500 m
2.5 mm²
Oil-resistant
Flame-retardant
incl. graduation (metres)
chemical-resistant
Flexible
UV-resistant
Shielded
JZ-600-Y-CY
16.30 mm
Yes
DIN VDE 0293
7.5
10
No
11578-500
Black
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
1000 V
600 V
Yes
4000 V
7 G 2.5 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
11578-500
Datasheet 3040945 HELU JZ-600-Y-CY Control lead 7 G 2.5 mm² Black 11578-500 500 m
User & Safety Instructions 3040945 HELU JZ-600-Y-CY Control lead 7 G 2.5 mm² Black 11578-500 500 m
The necessary accessories are required to use the article as described.