Image similar
Control lead
3 G
500 m
6 mm²
incl. graduation (metres)
Oil-resistant
Flame-retardant
JZ-602
11.30 mm
Yes
DIN VDE 0293
5
10
No
83041-500
Grey
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
600 V
Yes
3 G 6 mm²
Yes
No
+90 °C
-5 °C
+90 °C
-40 °C
83041-500
Datasheet 3041061 HELU JZ-602 Control lead 3 G 6 mm² Grey 83041-500 500 m
User & Safety Instructions 3041061 HELU JZ-602 Control lead 3 G 6 mm² Grey 83041-500 500 m
The necessary accessories are required to use the article as described.