Image similar
Control lead
5 G
500 m
1 mm²
incl. graduation (metres)
Oil-resistant
Flame-retardant
JZ-602
7.90 mm
Yes
DIN VDE 0293
4
7.5
No
83083-500
Grey
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
600 V
Yes
5 G 1 mm²
Yes
No
+90 °C
-5 °C
+90 °C
-40 °C
83083-500
Datasheet 3041914 HELU JZ-602 Control lead 5 G 1 mm² Grey 83083-500 500 m
User & Safety Instructions 3041914 HELU JZ-602 Control lead 5 G 1 mm² Grey 83083-500 500 m
The necessary accessories are required to use the article as described.