Image similar
Control lead
3 G
1000 m
1.5 mm²
Flame-retardant
incl. graduation (metres)
Oil-resistant
JZ-603
8 mm
Yes
DIN VDE 0293
5
10
No
83683-1000
Grey
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
3000 V
3 G 1.5 mm²
Yes
No
+70 °C
-5 °C
+70 °C
-40 °C
83683-1000
Datasheet 3039358 HELU JZ-603 Control lead 3 G 1.5 mm² Grey 83683-1000 1000 m
User & Safety Instructions 3039358 HELU JZ-603 Control lead 3 G 1.5 mm² Grey 83683-1000 1000 m
The necessary accessories are required to use the article as described.