
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
500 m
- Cross section (each core)
1.5 mm²
- Cable features
Flame-retardant
Flexible
Ozone-resistant
Oil-resistant
UV-resistant
Oil- and abrasion-resistant
UL-approved
Halogen-free
- Cable type
MEGAFLEX® 500
- Outside Ø
7.20 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293 black conductors with white continuous numbers
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
13417-500
- Factory colour
Grey
- Insulation material
Polymer
- Insulation
Special halogen-free polymer
- Core layout
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand
- Material (details)
Special halogen-free polymer
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
3000 V
- Cross section
4 G 1.5 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
13417-500
Documents & Downloads
Datasheet
Datasheet 3041964 HELU MEGAFLEX® 500 Control lead 4 G 1.5 mm² Grey 13417-500 500 m
User & Safety Instructions
User & Safety Instructions 3041964 HELU MEGAFLEX® 500 Control lead 4 G 1.5 mm² Grey 13417-500 500 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









