
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
1000 m
- Cross section (each core)
2.5 mm²
- Cable features
Flame-retardant
Flexible
Halogen-free
Ozone-resistant
UV-resistant
incl. graduation (metres)
Oil-resistant
Shielded
- Cable type
MEGAFLEX® 500
- Outside Ø
9.80 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
Yes
- Manufacturer part #
13565-1000
- Factory colour
Grey
- Insulation material
Polymer
- Insulation
others
- Core layout
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
- Material (details)
Special halogen-free polymer
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
3000 V
- Cross section
4 G 2.5 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
13565-1000
Documents & Downloads
Datasheet
Datasheet 3039093 HELU MEGAFLEX® 500 Control lead 4 G 2.5 mm² Grey 13565-1000 1000 m
User & Safety Instructions
User & Safety Instructions 3039093 HELU MEGAFLEX® 500 Control lead 4 G 2.5 mm² Grey 13565-1000 1000 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












