Image similar


Control lead
6 x
1000 m
0.75 mm²
Flexible
OZ-500
7.70 mm
Yes
DIN VDE 0517
4
7.5
No
10177-1000
Grey (RAL 7001)
PVC
Special PVC
Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 229
PVC
No
500 V
300 V
Yes
4000 V
6 x 0.75 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
10177-1000
User & Safety Instructions 1562944 HELU OZ-500 Control lead 6 x 0.75 mm² Grey (RAL 7001) 10177-1000 1000 m
The necessary accessories are required to use the article as described.