Image similar
Control lead
2 x
500 m
1.5 mm²
Oil-resistant
incl. graduation (metres)
Flame-retardant
Flexible
UV-resistant
chemical-resistant
Shielded
OZ-600-Y-CY
10.40 mm
Yes
DIN VDE 0293
4
7.5
No
11546-500
Black
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
1000 V
600 V
Yes
4000 V
2 x 1.5 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
11546-500
Datasheet 3041452 HELU OZ-600-Y-CY Control lead 2 x 1.5 mm² Black 11546-500 500 m
User & Safety Instructions 3041452 HELU OZ-600-Y-CY Control lead 2 x 1.5 mm² Black 11546-500 500 m
The necessary accessories are required to use the article as described.