
Technical specifications
- Product type
Flexible cable
- No. of leads
5 G
- Content
500 m
- Cross section (each core)
1.5 mm²
- Cable features
Flexible
Ozone-resistant
UV-resistant
Waterproof
incl. graduation (metres)
Oil-resistant
Oil- and abrasion-resistant
- Cable type
PUR-Yellow JB
- Outside Ø
11.20 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
22213-500
- Factory colour
Yellow
- Insulation material
PUR
- Insulation
PVC
- Core layout
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
3000 V
- Cross section
5 G 1.5 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
22213-500
Documents & Downloads
Datasheet
Datasheet 3041547 HELU PUR-Yellow JB Flexible cable 5 G 1.5 mm² Yellow 22213-500 500 m
User & Safety Instructions
User & Safety Instructions 3041547 HELU PUR-Yellow JB Flexible cable 5 G 1.5 mm² Yellow 22213-500 500 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













