• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU PVC Ribbon cable 4 G 2.5 mm² + 4 G 2.5 mm² Black 27094-100 100 m

Product type
Ribbon cable
No. of leads
4 G
Cross section (each core)
2.5 mm²
Cable type
PVC
Content
100 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 270 kg/km
  • Cable dimensions 21.0 x 6.9 mm
Product type

Ribbon cable

No. of leads

4 G

Content

100 m

Cross section (each core)

2.5 mm²

Cable features

ribbon

Shielded

Flame-retardant

Cross section (each core) (part 2)

2.5 mm²

No. of leads (part 2)

4 G

Cable type

PVC

Wire ID code

Wire identification see data sheet

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

0

Manufacturer part #

27094-100

Factory colour

Black

Insulation material

PVC

Insulation

Special PVC

Core layout

Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5

Max. length sold by the metre

100 m

Sold per metre

No

Nominal voltage U0

300 V

Certification marks

EAC

Cross section

4 G 2.5 mm² + 4 G 2.5 mm²

RoHS-compliant

Yes

Suited for cable carriers

Yes

Max. temperature range (flexible installation)

70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Type

PVC-flach-CY 4G2,5

Nominal voltage (details)

500 V

Shielded

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2825774 HELU PVC Ribbon cable 4 G 2.5 mm² + 4 G 2.5 mm² Black 27094-100 100 m

Description

PVC flat cables are mainly used as towing cables for crane systems, industrial conveyor systems and shelving systems.

This text is machine translated.