• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU PVC Ribbon cable 5 x 0.50 mm² Black 11008503-500 500 m

Product type
Ribbon cable
No. of leads
5 x
Cross section (each core)
0.50 mm²
Cable type
PVC
Content
500 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable dimensions 21 x 3.4 mm
  • Weight 140 kg/km
Product type

Ribbon cable

No. of leads

5 x

Content

500 m

Cross section (each core)

0.50 mm²

Cable features

ribbon

Shielded

Oil-resistant

Flame-retardant

Cable type

PVC

Wire ID code

Coloured, DIN VDE 0293

Manufacturer part #

11008503-500

Factory colour

Black

Insulation material

PVC

Insulation

PVC

Core layout

Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5

Max. length sold by the metre

500 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

EAC

Cross section

5 x 0.50 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Type

PVC-flach-CY 5x0,5 SW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826688 HELU PVC Ribbon cable 5 x 0.50 mm² Black 11008503-500 500 m

Description

PVC flat cables are mainly used as towing cables for crane systems, industrial conveyor systems and shelving systems. Mounting instructions: Cable drums wrapped with flat cables must be transported upright on the flange. Good flexability is only possible in one plane. Therefore, the appropriate installation instructions must be observed. Among other things: Place the cable cars on the rail or support and push together in the starting line. The distance between the contact surfaces of two cable wagons must be greater than twice the thickness of a cable package. Packaging starts with the lowest cross-section that rests on the support surfaces and builds on so that the strongest cross-section is on top. Further, pay attention to a symmetrical load distribution. For multi-core flat cables with a small cross-section, smaller than 2.5 mm², which are endangered due to their low tensile force, approx. 10% spare wires should be taken into account.

This text is machine translated.