

Ribbon cable
16 G
500 m
1 mm²
ribbon
Shielded
Flame-retardant
1 mm²
16 G
Wire identification see data sheet
15
0
27103-500
Black
PVC
Special PVC
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
500 m
No
300 V
EAC
16 G 1 mm² + 16 G 1 mm²
Yes
Yes
70 °C
-5 °C
80 °C
-40 °C
PVC-flach-CY-JZ 4x4G1
500 V
Yes
User & Safety Instructions 2825679 HELU Ribbon cable 16 G 1 mm² + 16 G 1 mm² Black 27103-500 500 m
The necessary accessories are required to use the article as described.