

Ribbon cable
4 G
500 m
1.5 mm²
ribbon
Unshielded
Flame-retardant
1.5 mm²
4 G
Wire identification according to DIN VDE 0293, up to 5 wires colored, from 7 wires black, with consecutive white digits printed
10
0
28001-500
Black
Neoprene
Special rubber
Cu-strand blank or tin-plated, 1.5 - 25 mm2: Finely stranded according to DIN VDE 0295 Class 6 / IEC 60228 Cl. 635 - 120 mm²: Finely stranded according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
500 m
No
300 V
EAC
4 G 1.5 mm² + 4 G 1.5 mm²
Yes
Yes
80 °C
-30 °C
80 °C
-40 °C
NEO-flach 4G1,5
500 V
No
Datasheet 2825878 HELU Ribbon cable 4 G 1.5 mm² + 4 G 1.5 mm² Black 28001-500 500 m
User & Safety Instructions 2825878 HELU Ribbon cable 4 G 1.5 mm² + 4 G 1.5 mm² Black 28001-500 500 m
The necessary accessories are required to use the article as described.