

Ribbon cable
5 G
100 m
1.5 mm²
ribbon
Unshielded
Flame-retardant
1.5 mm²
5 G
Wire identification according to DIN VDE 0293, up to 5 wires colored, from 7 wires black, with consecutive white digits printed
10
0
28002-100
Black
Neoprene
Special rubber
Cu-strand blank or tin-plated, 1.5 - 25 mm2: Finely stranded according to DIN VDE 0295 Class 6 / IEC 60228 Cl. 635 - 120 mm²: Finely stranded according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
100 m
No
300 V
EAC
5 G 1.5 mm² + 5 G 1.5 mm²
Yes
Yes
80 °C
-30 °C
80 °C
-40 °C
NEO-flach 5G1,5
500 V
No
Datasheet 2825829 HELU Ribbon cable 5 G 1.5 mm² + 5 G 1.5 mm² Black 28002-100 100 m
User & Safety Instructions 2825829 HELU Ribbon cable 5 G 1.5 mm² + 5 G 1.5 mm² Black 28002-100 100 m
The necessary accessories are required to use the article as described.