• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU Ribbon cable 7 G 2.5 mm² + 7 G 2.5 mm² Black 27009-100 100 m

Product type
Ribbon cable
No. of leads
7 G
Cross section (each core)
2.5 mm²
Content
100 m
Cable features
ribbon
Unshielded
Flame-retardant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 344 kg/km
  • Cable dimensions 5.5 x 30.3 mm
Product type

Ribbon cable

No. of leads

7 G

Content

100 m

Cross section (each core)

2.5 mm²

Cable features

ribbon

Unshielded

Flame-retardant

Cross section (each core) (part 2)

2.5 mm²

No. of leads (part 2)

7 G

Wire ID code

Wire identification according to DIN VDE 0293, up to 5 wires colored, from 7 wires black, with consecutive white digits printed

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

0

Manufacturer part #

27009-100

Factory colour

Black

Insulation material

PVC

Insulation

PVC

Core layout

Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5

Max. length sold by the metre

100 m

Sold per metre

No

Nominal voltage U0

450 V

Certification marks

EAC

Cross section

7 G 2.5 mm² + 7 G 2.5 mm²

RoHS-compliant

Yes

Suited for cable carriers

Yes

Max. temperature range (flexible installation)

70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Type

PVC-flach 7G2,5

Nominal voltage (details)

750 V

Shielded

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2825808 HELU Ribbon cable 7 G 2.5 mm² + 7 G 2.5 mm² Black 27009-100 100 m

Description

PVC flat cables are mainly used as towing cables in crane systems, industrial conveyor systems and shelving systems. Not suitable for use outdoors.

This text is machine translated.