• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU Sensor/actuator connector (pre-fab) M12 Plug, straight 2.00 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/actuator cable

  • For drag chain
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

No. of pins

4

Cable length

2.00 m

Factory colour

Black

Thread type connection side

M12

Cable colour

Green

Coding

D

IP67

Features

PUR jacket

Halogen-free

Oil-resistant

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

6.50 mm

Documents & Downloads

Datasheet

Datasheet 1646545 HELU Sensor/actuator connector (pre-fab) M12 Plug, straight 2.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1646545 HELU Sensor/actuator connector (pre-fab) M12 Plug, straight 2.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?