Servo lead
4 G
50 m
1.5 mm²
Oil-resistant
Shielded
Flame-retardant
0.5 mm²
2 x
TOPSERV® 112
11.00 mm
5
15
No
707222
Orange
Plain copper, fine strand to DIN EN 60228, class 5
PVC
1000 V
600 V
4000 V
4 G 1.5 mm² + 2 x 0.5 mm²
+60 °C
0 °C
+80 °C
-20 °C
707222
User & Safety Instructions 2469376 HELU TOPSERV® 112 Servo lead 4 G 1.5 mm² + 2 x 0.5 mm² Orange 707222 50 m
The necessary accessories are required to use the article as described.