• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU TOPSERV® 112 Servo lead 4 G 16 mm² + 2 x 1.50 mm² Orange 707285 100 m

Image similar
Product type
Servo lead
No. of leads
4 G
Cross section (each core)
16 mm²
Cable type
TOPSERV® 112
Outside Ø
24.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo lead

No. of leads

4 G

Content

100 m

Cross section (each core)

16 mm²

Cable features

Oil-resistant

Shielded

Flame-retardant

Cross section (each core) (part 2)

1.50 mm²

No. of leads (part 2)

2 x

Cable type

TOPSERV® 112

Outside Ø

24.10 mm

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

707285

Factory colour

Orange

Core layout

Plain copper, fine strand to DIN EN 60228, class 5

Material (details)

PVC

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Cross section

4 G 16 mm² + 2 x 1.50 mm²

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (flexible installation)

0 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-20 °C

Type

707285

Documents & Downloads

Datasheet

Datasheet 2469384 HELU TOPSERV® 112 Servo lead 4 G 16 mm² + 2 x 1.50 mm² Orange 707285 100 m

User & Safety Instructions

User & Safety Instructions 2469384 HELU TOPSERV® 112 Servo lead 4 G 16 mm² + 2 x 1.50 mm² Orange 707285 100 m