Image similar
Servo lead
4 G
500 m
4 mm²
Suitable for drag chains
UV-resistant
Oil-resistant
Shielded
Flame-retardant
1.50 mm²
2 x
TOPSERV® 113
14.80 mm
4
7.5
Yes
78950
Orange
Plain copper, extra-fine wire according to DIN EN 60228, class 6
PUR
1000 V
600 V
4000 V
4 G 4 mm² + 2 x 1.50 mm²
+80 °C
-30 °C
+80 °C
-40 °C
78950
User & Safety Instructions 2469446 HELU TOPSERV® 113 Servo lead 4 G 4 mm² + 2 x 1.50 mm² Orange 78950 500 m
The necessary accessories are required to use the article as described.