• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU TOPSERV® 113 Servo lead 4 G 4 mm² + 2 x 1 mm² Orange 707231 500 m

Product type
Servo lead
No. of leads
4 G
Cross section (each core)
4 mm²
Cable type
TOPSERV® 113
Outside Ø
14.60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo lead

No. of leads

4 G

Content

500 m

Cross section (each core)

4 mm²

Cable features

Suitable for drag chains

UV-resistant

Oil-resistant

Shielded

Flame-retardant

Cross section (each core) (part 2)

1 mm²

No. of leads (part 2)

2 x

Cable type

TOPSERV® 113

Outside Ø

14.60 mm

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

Yes

Manufacturer part #

707231

Factory colour

Orange

Core layout

Plain copper, extra-fine wire according to DIN EN 60228, class 6

Material (details)

PUR

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Cross section

4 G 4 mm² + 2 x 1 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

707231

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2469443 HELU TOPSERV® 113 Servo lead 4 G 4 mm² + 2 x 1 mm² Orange 707231 500 m