• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helvi 77251 Charger, Automatic charger 12 V, 24 V 40 A, 20 A 40 A, 20 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rapid Helvi battery charging device Explorer 40

  • Power consumption 600 W
  • Charging voltage 12/24 V
  • Charging current 40/20 A
  • Charging current settings continuously
  • 12 V stabilisation function with max. current of 10 A
  • Sulfatisierungs-Funktion

Technical specifications

Product type

Charger

Dim

(L x W x H) 225 x 315 x 115 mm

Battery voltage

12 V

24 V

Operating voltage

230 V / AC

Weight

3900 g

Charging current at 12 V

40 A

20 A

Charging current at 24 V

40 A

20 A

Width

315 mm

Height

115 mm

Length

225 mm

Cable Ø range

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1893125 Helvi 77251 Charger, Automatic charger 12 V, 24 V 40 A, 20 A 40 A, 20 A

Description

Professional battery charger of the latest generation based on inverter technology. Equipped with a digital ammeter, protection against thermal overload, short circuit and polarity reversal. Selectable charging current and timer function. The Charging is done without voltage peaks, so there is no risk to the on-board electronics. Ideal for charging batteries of the latest design.
Power consumption 600 W, charging voltage 12/24 V
Charging current 40/20 A, Charging current settings continuously
12 V stabilisation function with max. current of 10 A
Inclusive of Sulfatisierungs-Funktion
Dimensions approx. 315 x 115 x 225 mm (L x W x H)
Weight approx. 3.9 kg

This text is machine translated.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.