• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000095 Hensel hinge window Mi SF Cover 1 pc(s)

1/2
Product type
Cover
Dim
(W x H x D) 168 x 288 x 28 mm
Content
1 pc(s)
Width
168 mm
Height
288 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hinged: Yes
  • Protection class: IP54
Product type

Cover

Dim

(W x H x D) 168 x 288 x 28 mm

Content

1 pc(s)

Width

168 mm

Height

288 mm

Depth

28 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293049 Hensel 2000095 Hensel hinge window Mi SF Cover 1 pc(s)

Description

Hinge window for Mi-casing.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?