• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 68000052 Hensel cover size 1 FP AP 10 Cover Plastic 1 pc(s)

1/2
Product type
Cover
Dim
(W x H) 220 mm x 130 mm
Content
1 pc(s)
Material
Plastic
Width
220 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hinged: no.
  • IP31 protection
  • Transparent: no.
Product type

Cover

Dim

(W x H) 220 mm x 130 mm

Content

1 pc(s)

Material

Plastic

Width

220 mm

Height

130 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291614 Hensel 68000052 Hensel cover size 1 FP AP 10 Cover Plastic 1 pc(s)

Description

Cover for ENYSTAR empty housing size 1. Suitable as touch protection or for installation of devices.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?