• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000331 Hensel Cover strips AS12 max. 12 TE AS12 Shoe moulding 1 pc(s)

Product type
Shoe moulding
Factory colour
Multicolour
Dim
(W x H) 12 mm x 18 mm
Content
1 pc(s)
Width
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hensel Cover strips AS12 max. 12 TE AS12

  • Cover strips
  • 12 Teilungsein

Technical specifications

Product type

Shoe moulding

Factory colour

Multicolour

Dim

(W x H) 12 mm x 18 mm

Content

1 pc(s)

Width

12 mm

Height

18 mm

Weight

0

Grey

216

51 mm

7035

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826891 Hensel 2000331 Hensel Cover strips AS12 max. 12 TE AS12 Shoe moulding 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826891 Hensel 2000331 Hensel Cover strips AS12 max. 12 TE AS12 Shoe moulding 1 pc(s)

Description

Cover strips AS12 max. 12 TE AS12

This text is machine translated.

Features

  • 12 x 18 mm, all 9 mm divisible
  • For closing of unused device cut-outs, for material thickness up to 3 mm
  • Color: gray, RAL 7035

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)